50% Off

Texas InstrumentsLM4040D82IDBZRVoltage References

V-Ref Precision 8.192V 15mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this LM4040D82IDBZR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. With an output that has a voltage of 8.192 V, this is power management at its best. This voltage reference circuit supports shunt topology. At a load regulation of 15mV your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C. It runs with a maximum temperature coefficient of 40ppm/°C(Typ).

Import TariffMay apply to this part

2,883 parts: Ships today

    Total$0.11Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1840+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2883
      Country Of origin:
      China
         
      • Price: $0.1058
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1840+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 2,883 parts
      • Price: $0.1058