Texas InstrumentsLM4041A12IDBZTVoltage References

V-Ref Precision 1.225V 25mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this LM4041A12IDBZT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 1.225 V, this is power management at its best. It has an initial accuracy of 0.1%. Operate at a constant current by utilizing the load regulation of 6mV. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It runs with a maximum temperature coefficient of 20ppm/°C(Typ). This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.1363
    1. 250+$1.1363
    2. 500+$1.0812