STMicroelectronicsLM4041AILT-1.2Voltage References

V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this LM4041AILT-1.2 voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. With an output that has a voltage of 1.225 V, this is power management at its best. It has an initial accuracy of 0.1%. This voltage reference circuit supports shunt topology. Users like the load regulation of 8mV. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It runs with a maximum temperature coefficient of 100ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.

19,075 parts: Ships in 10 days

    Total$0.28Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1940+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 19,075 parts
      • Price: $0.2838