Texas InstrumentsLM4041B12IDBZTVoltage References

V-Ref Precision 1.225V 25mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this LM4041B12IDBZT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 1.225 V, this is power management at its best. It has an initial accuracy of 0.2%. This voltage reference circuit supports shunt topology. Your circuit has the capability to produce a constant current at its output by using a load regulation of 6mV. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It runs with a maximum temperature coefficient of 20ppm/°C(Typ). This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    12 weeks
    • Price: $1.0711
    1. 250+$1.0711
    2. 500+$1.0604
    3. 1000+$1.0498
    4. 2000+$1.0393
    5. 2500+$1.0289
    6. 3000+$1.0186
    7. 4000+$1.0084
    8. 5000+$0.9983
    9. 10000+$0.9883