Texas InstrumentsLM4041D12ILPVoltage References

V-Ref Precision 1.225V 25mA 3-Pin TO-92 Bulk

Even in the event of large power supply variations, this LM4041D12ILP voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. With an output that has a voltage of 1.225 V, this is power management at its best. This voltage reference circuit supports shunt topology. A load regulation of 8mV is necessary for providing a constant voltage level at your output. This product comes packaged in bulk, so the parts will be stored loosely. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C. It runs with a maximum temperature coefficient of 20ppm/°C(Typ).

No Stock Available

Quantity Increments of 1000 Minimum 2000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.5209
    1. 2000+$0.5209
    2. 3000+$0.5176
    3. 4000+$0.5144
    4. 5000+$0.5111
    5. 6000+$0.5078
    6. 10000+$0.5044
    7. 20000+$0.5011
    8. 25000+$0.4977
    9. 50000+$0.4943