Texas InstrumentsLM4041D12ILPRVoltage References

V-Ref Precision 1.225V 25mA 3-Pin TO-92 T/R

Even in the event of large power supply variations, this LM4041D12ILPR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 1.225 V, this is power management at its best. It has an initial accuracy of 1%. To produce a constant current at your output, supply your circuit with a load regulation of 8mV. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C. It runs with a maximum temperature coefficient of 20ppm/°C(Typ).

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.3382
    1. 2000+$0.3382