Texas InstrumentsLM4041DILPVoltage References

V-Ref Adjustable 1.225V to 10V 25mA 3-Pin TO-92 Bulk

Even in the event of large power supply variations, this LM4041DILP voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 1.225 to 10 V, this is power management at its best. This will operate at a maximum voltage of 15 V, making it easy to control the power in your circuit. It has an initial accuracy of 1%. By operating at a load regulation of 6mV you can provide a constant voltage at your output. This voltage reference circuit supports shunt topology. This product comes packaged in bulk, so the parts will be stored loosely. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C. It runs with a maximum temperature coefficient of 20ppm/°C(Typ).

A datasheet is only available for this product at this time.