Texas InstrumentsLM4041DILPRVoltage References

V-Ref Adjustable 1.225V to 10V 25mA 3-Pin TO-92 T/R

Even in the event of large power supply variations, this LM4041DILPR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 1.225 to 10 V, this is power management at its best. It has an initial accuracy of 1%. Using the part will provide the power your application needs by requiring a voltage not exceeding 15 V. Using a load regulation of 6mV is needed for a programmable DC power supply. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C. It runs with a maximum temperature coefficient of 20ppm/°C(Typ).

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.4742
    1. 2000+$0.4742
    2. 4000+$0.4724
    3. 6000+$0.4705
    4. 8000+$0.4686
    5. 10000+$0.4668
    6. 12000+$0.4648
    7. 20000+$0.4629
    8. 30000+$0.4609
    9. 50000+$0.4589