Not Compliant | |
EAR99 | |
Active | |
9030.90.66.00 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The LM4674TLBD provides an evaluation platform for the LM4674; a filterless, 2.5W stereo class D audio amplifier. The LM4674 operates from a single 5V supply and is capable of delivering up to 2.5W of continuous output power into a 4 ohm load with less than 10% THD+N. The LM4674 provides 4 logic-selectable gain levels.
Dev Kit Features
- Minimum external components
- Click and pop suppression
- Stereo operation with independent shutdown control for left and right channels
- Micro-power shutdown
EDA / CAD Models |