Texas InstrumentsLM4880MAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 0.325W Class-AB 8-Pin SOIC Tube
Not Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
This LM4880M class D amplifier from Texas Instruments is designed to reduce both power consumption and heat sink size requirements. It has a single input signal and a single output signal. It has a maximum load resistance of 32 Ohm. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 50 dB. This device uses a single power supply.
EDA / CAD Models |