Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Audio Subsystem | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.41(Max) |
Package Width | 3.26 |
Package Length | 3.51 |
PCB changed | 36 |
Standard Package Name | SMD |
Supplier Package | Micro SMD |
36 | |
Lead Shape | Ball |