Texas InstrumentsLM4950TSBDAudio Amplifiers
Audio Amp Speaker 1-CH Mono/2-CH Stereo 7.5W Class-AB 10-Pin(9+Tab) TO-263 Tube
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.57 mm |
Package Width | 8.69 mm |
Package Length | 10.16 mm |
PCB changed | 9 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-263 |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |