Texas InstrumentsLM5001IDRQ1

Conv DC-DC 3.1V to 75V Synchronous Step Up Single-Out 1.26V to 75V Automotive AEC-Q100 8-Pin SOIC T/R

Adjust the voltage level of your devices with this step up LM5001IDRQ1 DC to DC converter from Texas Instruments. This converter has single output. By only needing an input voltage of 3.1 V with a maximum of 75 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.26 to 75 V, this is power management at its best. This device has a typical switch current of 1 A. You can operate this at a switching frequency of 1500(Max) kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 weeks
    • Price: $2.432
    1. 2500+$2.432