Texas InstrumentsLM5002MAX
Conv DC-DC 3.1V to 75V Step Up Single-Out 1.26V to 75V 8-Pin SOIC T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 3.1V to 75V Step Up Single-Out 1.26V to 75V 8-Pin SOIC T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |