Texas InstrumentsLM5035MH /NOPBPWM and Resonant Controllers
Voltage Mode PWM Controller 2A 200kHz/500kHz 20-Pin HTSSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 6.6(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
20 | |
Lead Shape | Gull-wing |
Messages can be encoded with pulsating voltages by using this LM5035MH/NOPB voltage mode PWM controller from Texas Instruments. This voltage mode driver supports half-bridge topology. Its single PWM output produces a current of 2000(Max) mA. This part offers a switching frequency of 200(Typ)|500(Typ) kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver has an operating temperature range of -40 °C to 125 °C. This device has a maximum of 105 V. This voltage mode driver's maximum duty cycle is 0(Min) %.
EDA / CAD Models |