EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Voltage Mode PWM Controller |
Control Method | Voltage |
Topology | Half-Bridge |
Number of PWM Outputs | 1 |
Switching Frequency (kHz) | 200(Typ)|500(Typ) |
Maximum Duty Cycle (%) | 0(Min) |
Output Current (mA) | 2000(Max) |
Rise Time (ns) | 15 |
Fall Time (ns) | 13 |
Minimum Operating Supply Voltage (V) | 13 |
Operating Supply Voltage (V) | 13 to 105 |
Maximum Operating Supply Voltage (V) | 105 |
Maximum Supply Current (mA) | 4(Typ) |
Adjustable Output | Yes |
On/Off Pin | No |
Synchronous Pin | Yes |
UVLO Turn-On Threshold (V) | 1.25 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 4 |
Package Length | 5 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Pin Count | 24 |
Lead Shape | No Lead |