ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Type | Voltage Mode PWM Controller |
Control Method | Voltage |
Number of PWM Outputs | 1 |
Switching Frequency (kHz) | 2000 |
Maximum Duty Cycle (%) | 0(Min) |
Output Current (mA) | 2000 |
Rise Time (ns) | 15 |
Fall Time (ns) | 13 |
Minimum Operating Supply Voltage (V) | 8 |
Maximum Operating Supply Voltage (V) | 15 |
Maximum Supply Current (mA) | 4(Typ) |
Adjustable Output | No |
On/Off Pin | No |
Synchronous Pin | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
Pin Count | 20 |
Lead Shape | Gull-wing |