Texas Instruments LM5050MK-1EVAL/NOPB Power Management Development Boards and Kits
LM5050 OR Controller Evaluation Board

LM5050 OR Controller Evaluation Board
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Type | Evaluation Board |
Supported Device Technology | OR Controller |
Number of Outputs | 1 |
Output Current (mA) | 15000 |
Input Voltage Range | 6VDC to 50VDC |
Supported Device | LM5050 |
Product Length (mm) | 57.15 |
Product Depth (mm) | 38.1 |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
LM5050 OR Controller Evaluation Board
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Type | Evaluation Board |
Supported Device Technology | OR Controller |
Number of Outputs | 1 |
Output Current (mA) | 15000 |
Input Voltage Range | 6VDC to 50VDC |
Supported Device | LM5050 |
Product Length (mm) | 57.15 |
Product Depth (mm) | 38.1 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers