Not Compliant | |
EAR99 | |
Obsolete | |
LM5069MM-2 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | VSSOP |
10 | |
Lead Shape | Gull-wing |
If you require speed configuring circuit boards to system backplanes, then Texas Instruments' positive high voltage LM5069MM-2 hot swap controller IC is for you. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This hot swap controller has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 9 V and a maximum of 80 V.
EDA / CAD Models |