Texas Instruments LM5072MH-50/NOPB Power Over Ethernet - PoE Controllers
Power Over Ethernet PD Controller 9V 70V 25W 16-Pin HTSSOP EP
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
PD Controller | |
IEEE802.3af | |
9 | |
70 | |
6.2 | |
440(Typ) | |
150 | |
25 | |
200000(Typ)|580000(Typ) | |
50(Typ) | |
Yes | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
16 | |
Lead Shape | Gull-wing |
