Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
Step Down | |
1.25 to 75 | |
1000 | |
4.5 | |
75 | |
4.5 to 75 | |
1.3(Typ) | |
0.2 | |
2.3 | |
2.3 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 | |
Lead Shape | Gull-wing |
Step the voltage level within your circuit to match your specifications using the highly-efficient buck LM5085MME DC voltage controller, developed by Texas Instruments. With an output that has a voltage of 1.25 to 75 V, this is power management at its best. This DC voltage controller has single output. Its output produces a current of 1.75 A. This DC voltage controller has an input voltage of 4.5 to 75 V. Its switching regulator has a frequency of 1000 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |