Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
This secondary side post regulator pwm LM5115MTC secondary side PWM controller from Texas Instruments is advantageous over its alternatives because the isolated power stage does not require an isolated feedback path. This secondary side synchronous controller has single output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 7 V. This secondary side synchronous controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |