Texas Instruments LM5160DNTT DC to DC Converter and Switching Regulator Chip

Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R

Product Technical Specifications

Adjust the voltage level of your devices with this step down LM5160DNTT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.5 A. Using the part will provide the power your application needs by requiring a voltage only of 4.5 V and not exceeding a voltage of 65 V. With an adjustable output that has a voltage of 2 to 60 V, this is power management at its best. Its switching regulator has a frequency of 1000(Max) kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has an operating temperature range of -40 °C to 125 °C. The converter is ideal for operating at an isolation of Isolated.

Symbols and Footprints

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    12 weeks
    • Price: $2.757
    1. 250+ $2.757
    2. 500+ $2.661
    3. 750+ $2.589
    4. 1250+ $2.560
    5. 1750+ $2.533
    6. 2500+ $2.500
LM5160DNTT

LM5160DNTT Texas Instruments

Texas InstrumentsLM5160DNTTDC to DC Converter and Switching Regulator Chip

Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R

Adjust the voltage level of your devices with this step down LM5160DNTT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.5 A. Using the part will provide the power your application needs by requiring a voltage only of 4.5 V and not exceeding a voltage of 65 V. With an adjustable output that has a voltage of 2 to 60 V, this is power management at its best. Its switching regulator has a frequency of 1000(Max) kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has an operating temperature range of -40 °C to 125 °C. The converter is ideal for operating at an isolation of Isolated.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    12 weeks
    • Price: $2.757
    1. 250+$2.757
    2. 500+$2.661
    3. 750+$2.589
    4. 1250+$2.560
    5. 1750+$2.533
    6. 2500+$2.500