EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Standard |
Number of Internal Timers | 1 |
Output Logic Level | TTL |
Maximum High Level Output Current (mA) | -200 |
Maximum Low Level Output Current (mA) | 200 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5|9|12|15 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Supply Current (mA) | 15 |
Maximum Power Dissipation (mW) | 1180 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Wafer |
Mounting | Surface Mount |
Package Height | 0.33 |
Package Width | 1.32 |
Package Length | 1.37 |
PCB changed | 8 |
Standard Package Name | Die |
Supplier Package | Die |
Pin Count | 8 |