EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Standard |
Number of Internal Timers | 1 |
Output Logic Level | TTL |
Maximum High Level Output Current (mA) | -200 |
Maximum Low Level Output Current (mA) | 200 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 12|15|5|9 |
Maximum Operating Supply Voltage (V) | 16 |
Maximum Supply Current (mA) | 15 |
Maximum Power Dissipation (mW) | 1180 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |
Lead Shape | Gull-wing |