EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Output Type | Adjustable |
Output Voltage (V) | 2 to 37 |
Maximum Output Current (A) | 0.15 |
Minimum Input Voltage (V) | 9.5 |
Maximum Input Voltage (V) | 40 |
Reference Voltage (V) | 7.5 |
Line Regulation | 0.5% |
Load Regulation | 0.2% |
Maximum Power Dissipation (mW) | 800 |
Junction to Ambient | 165°C/W(Typ) |
Junction to Case | 22°C/W(Typ) |
Special Features | Current Limit|Shutdown |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Box |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 4.7(Max) |
PCB changed | 10 |
Standard Package Name | TO |
Supplier Package | TO-100 |
Pin Count | 10 |