Texas InstrumentsLM74501QDDFRQ1OR Controllers
OR Controller N-Channel Single 8-Pin TSOT-23 T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.65(Max) |
Package Length | 2.95(Max) |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
8 |
EDA / CAD Models |