Texas InstrumentsLM74502HDDFROR Controllers
OR Controller N-Channel Single 8-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
N-Channel | |
1 | |
75000(Typ) | |
2000(Typ) | |
3.2 | |
65 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.65(Max) |
Package Length | 2.95(Max) |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
8 |
EDA / CAD Models |