Texas InstrumentsLM74703QDDFRQ1OR Controllers
Ideal Diode Controller Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Yes |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.65(Max) |
Package Length | 2.95(Max) |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |