Texas InstrumentsLM74800MDRRROR Controllers
back-to-back NFET Ideal Diode Controller
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 12 |
Standard Package Name | SON |
Supplier Package | WSON EP |
12 |
EDA / CAD Models |