NXP SemiconductorsLM75AD,118Temperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SO T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |
This LM75AD,118 temperature and humidity sensor developed by NXP Semiconductors will double up ambient condition reader into one sensor. It has a digital output. This part has a resolution of 11 bit. This device's minimum operating supply voltage of 2.8 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.