Texas InstrumentsLM75BIMM-3Temperature and Humidity Sensors
Temperature Sensor Digital Serial (2-Wire, I2C) 8-Pin VSSOP T/R
Not Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 | |
Lead Shape | Gull-wing |
Ideal for ambient condition devices this LM75BIMM-3 temperature and humidity sensor by Texas Instruments belongs in your design. It has a digital output. This part has a resolution of 9 bit. This device's minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This part has a temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
EDA / CAD Models |