Texas InstrumentsLM75BIMX-3Temperature and Humidity Sensors
Temperature Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC T/R
Not Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Double up your sensor needs by using this LM75BIMX-3 temperature and humidity sensor from Texas Instruments. It has a digital output. This part has a resolution of 9 bit. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
EDA / CAD Models |