Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
IC | |
9 | |
±3°C | |
Serial (2-Wire, I2C) | |
Digital | |
3 | |
3.3|5 | |
5.5 | |
280(Typ) | |
125 | |
-55 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |