Texas InstrumentsLM78L05ACMX/NOPBLinear Regulators

Standard Regulator Pos 5V 0.1A 8-Pin SOIC T/R

Total In Stock: 290,395 parts

Regional Inventory: 245,395

    Total$0.61Price for 1

    245,395 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2411+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Malaysia
         
      • Price: $0.6084
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2411+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 395 parts
      • Price: $0.6084
    • (2500)

      Ships today

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2409+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 245,000 parts
      • Price: $0.2646
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2512+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 45,000 parts
      • Price: $0.2672