EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Standard |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±5 |
Output Type | Fixed |
Output Voltage (V) | 12 |
Maximum Output Current (A) | 0.1 |
Minimum Input Voltage (V) | 13.7 |
Maximum Input Voltage (V) | 35 |
Line Regulation | 180mV |
Load Regulation | 100mV |
Maximum Quiescent Current (mA) | 5 |
Maximum Power Dissipation (mW) | 750 |
Junction to Ambient | 230°C/W(Typ) |
Junction to Case | 60°C/W(Typ) |
Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Ammo |
Mounting | Through Hole |
Package Height | 5.34(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
Pin Count | 3 |
Lead Shape | Formed |