EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Standard |
Number of Outputs | 1 |
Polarity | Negative |
Output Type | Fixed |
Output Voltage (V) | -15 |
Maximum Output Current (A) | 0.1 |
Minimum Input Voltage (V) | -35 |
Maximum Input Voltage (V) | -17.7 |
Line Regulation | 0.07%Vo/V |
Load Regulation | 0.01%Vo/mA |
Maximum Quiescent Current (mA) | 6 |
Special Features | Short Circuit Protection|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |
Lead Shape | Gull-wing |