Compliant | |
EAR99 | |
Obsolete | |
LM89-1CIMM/NOPB | |
Automotive | No |
PPAP | No |
IC | |
10+Sign | |
±1°C/±3°C(Max) | |
Serial (2-Wire, SMbus) | |
Digital | |
3 | |
3.3 | |
3.6 | |
800(Typ) | |
125 | |
0 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 | |
Lead Shape | Gull-wing |