ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | LM94022QBIMG/NOPB |
Automotive | Yes |
PPAP | Yes |
Module/IC Classification | IC |
Accuracy | ±2.7°C(Max) |
Sensor Gain | -13.6mV/°C |
Output Type | Analog |
Minimum Operating Supply Voltage (V) | 1.5 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (uA) | 8.1 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -50 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.4(Max) |
Package Length | 2.15(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Pin Count | 5 |
Lead Shape | Gull-wing |