Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
12+Sign | |
±1°C/±3.3°C(Max) | |
Serial (2-Wire, SMbus) | |
Digital | |
3 | |
3.3 | |
3.6 | |
500 | |
140 | |
-40 | |
110°C | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 14 |
Standard Package Name | SON |
Supplier Package | WSON EP |
14 | |
Lead Shape | No Lead |