Compliant | |
EAR99 | |
Obsolete | |
LM96080CIMT/NOPB | |
Automotive | No |
PPAP | No |
3 | |
5.5 | |
0.58 | |
Linear | |
-40 | |
125 | |
-65 | |
150 | |
2Wire|I2C | |
2 | |
No | |
±3 | |
Yes | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 7.9(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |