Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
CCD | |
CMOS | |
3 | |
5.8 | |
3.3|5 | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 6.1 mm |
Package Length | 17 mm |
PCB changed | 64 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |