Not Compliant | |
3A991.a.2 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
CCD/CIS | |
Video | |
3 | |
1 | |
3 | |
45000 | |
16 | |
Serial | |
3 | |
3.3 | |
3.6 | |
2.3Vp-p(Typ) | |
0.05|12(Max)|64|97 | |
Analog|Digital | |
0 | |
70 | |
Rail | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 12.6(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSSOP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |