TaoglasLMA101.A.BI.001Antennas
Antenna MIMO -8.5dBi Gain 698MHz/806MHz/960MHz/1518MHz/2200MHz/2690MHz/3800MHz/5925MHz Box
Compliant | |
EAR99 | |
Active | |
8529.10.40.40 | |
Automotive | No |
PPAP | No |
MIMO | |
Omni-Directional | |
Linear | |
1427|1710|2490|3300|5150|617|698|824 | |
1518|2200|2690|3800|5925|698|806|960 | |
-8.5dBi | |
50 | |
2000 | |
SMA Male | |
IP67 | |
-40 | |
85 | |
Mounting | Desktop|Magnetic|Wall |
Package Height | 36.5 |
Package Width | 164 |
Package Length | 164 |