EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bridge Type | Single Phase |
Diode Type | Schottky Diode |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 40 |
Peak Average Forward Current (A) | 1@Ta=80C |
Peak RMS Reverse Voltage (V) | 28 |
Peak Non-Repetitive Forward Surge Current (A) | 30 |
Peak Forward Voltage (V) | 0.55@0.5A |
Peak Reverse Current (uA) | 500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4.8(Max) |
Package Length | 5.3(Max) |
PCB changed | 4 |
Supplier Package | Case LMBS-1 |
Pin Count | 4 |
Lead Shape | Gull-wing |