Texas Instruments LMC567CN/NOPB Logic and Timing Misc
Tone Decoder -25°C to 100°C 8-Pin PDIP Tube
Product Technical Specifications
Compliant | |
5A991g. | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
