EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Micropower Comparator | |
1 | |
CMOS | |
Rail to Rail Input | |
75 | |
80 | |
4 | |
0.5 to 5 | |
10000(Typ) | |
Push-Pull | |
15 | |
15@5V | |
2.7 | |
12|3|5|9 | |
15 | |
100 | |
90 to 110 | |
0.00000004(Typ)@5V | |
0.014@15V | |
30(Max) | |
Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |