EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Frequency Band (MHz) | 50 to 4000 |
Maximum Input Power (dBm) | -8.6 |
Accuracy (dB) | 0.5 |
Maximum Output Voltage (V) | 2 |
Minimum Operating Supply Voltage (V) | 2.7 |
Maximum Operating Supply Voltage (V) | 3.3 |
Typical Supply Current (mA) | 7.1 |
Minimum Input Power (dBm) | -43.1 |
Thermal Resistance (°C/W) | 133.7 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.47(Max) |
Package Width | 0.87(Max) |
Package Length | 1.27(Max) |
PCB changed | 6 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
Pin Count | 6 |
Lead Shape | Ball |