ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Frequency Band (MHz) | 50 to 8000 |
Maximum Input Power (dBm) | 5 |
Minimum Operating Supply Voltage (V) | 2.7 |
Maximum Operating Supply Voltage (V) | 5 |
Minimum Input Power (dBm) | -40 |
Thermal Resistance (°C/W) | 133.7 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.47(Max) |
Package Width | 0.87 |
Package Length | 1.27 |
PCB changed | 6 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
Pin Count | 6 |
Lead Shape | Ball |