Not Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.27(Max) |
Package Width | 0.88(Max) |
Package Length | 1.28(Max) |
PCB changed | 6 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
6 | |
Lead Shape | Ball |
EDA / CAD Models |
Not Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.27(Max) |
Package Width | 0.88(Max) |
Package Length | 1.28(Max) |
PCB changed | 6 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
6 | |
Lead Shape | Ball |
EDA / CAD Models |